Part Details for CBS-TFM-14-01 by Essentra Components
Overview of CBS-TFM-14-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBS-TFM-14-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3590-ND
|
DigiKey | CBS THREAD FEMALE MALE 7/8" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
975 In Stock |
|
$0.2387 / $0.4700 | Buy Now |
DISTI #
144-CBS-TFM-14-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd Fem/ML,Natural,7/8 in Spc, CB Spt,Thrd Fem/ML,Natural RoHS: Compliant | 0 |
|
$0.2380 / $0.4100 | Order Now |
DISTI #
71184293
|
RS | Male/Female Spacer, Nylon, #6-32, .875 in Spacer | Essentra Components CBS-TFM-14-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3080 / $0.3350 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2610 | Buy Now |
|
Onlinecomponents.com | Male To Female Standoff - Nylon - Spacer Length 22.2 mm (0.875 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.2255 / $0.3840 | Buy Now |
DISTI #
RICCBS-TFM-14-01
|
DB Roberts | CB SptThrd Fem/MLNatural7/8 in Spc CB Spt Thrd Fem/ML Natural | 0 |
|
RFQ |
Part Details for CBS-TFM-14-01
CBS-TFM-14-01 CAD Models
CBS-TFM-14-01 Part Data Attributes
|
CBS-TFM-14-01
Essentra Components
Buy Now
|
Compare Parts:
CBS-TFM-14-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |