There are no models available for this part yet.
Overview of CBS-TFM-14-19 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CBS-TFM-14-19 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-CBS-TFM-14-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd Fem/ML,Natural,7/8 in Spc RoHS: Compliant | 0 |
|
$0.2900 / $0.3600 | Order Now | |
DISTI #
71255697
|
RS | CB Spt, Thrd Fem/ML, Natural,7/8 in Spc | Essentra Components CBS-TFM-14-19 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3990 / $0.4340 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3240 | Buy Now | ||
Onlinecomponents.com | Male To Female Standoff - Nylon - Spacer Length 22.2 mm (0.875 in) - Operating Temperature Range -40 - 110 °C (-40 - 230 °F) RoHS: Compliant | 0 |
|
$0.3222 / $0.4771 | Buy Now | ||
DISTI #
RICCBS-TFM-14-19
|
DB Roberts | CB SptThrd Fem/MLNatural7/8 in Spc CB Spt Thrd Fem/ML Natural | 0 |
|
RFQ |