Part Details for CBS-TV-1804 by SPC Multicomp
Overview of CBS-TV-1804 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1804IS8#TRPBF | Analog Devices | 1x/2x/4x 100V/µs, 85MHz, R2R I | |
LT1804IDD#TRPBF | Analog Devices | 1x/2x/4x 100V/µs, 85MHz, R2R I | |
LT1804IDD#PBF | Analog Devices | 1x/2x/4x 100V/µs, 85MHz, R2R I |
Price & Stock for CBS-TV-1804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T2233
|
Newark | Terminal, Spade/Fork, #4, Crimp, Red, Product Range:Cbs Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Insulator Material:Vinyl, Insulator Colour:Red Rohs Compliant: No |Multicomp CBS-TV-1804 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 597 |
|
$0.3130 / $0.4340 | Buy Now |
Part Details for CBS-TV-1804
CBS-TV-1804 CAD Models
CBS-TV-1804 Part Data Attributes
|
CBS-TV-1804
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CBS-TV-1804
SPC Multicomp
Fork Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 18 AWG |