Part Details for CBS1004805-F3 by Cosel USA Inc
Overview of CBS1004805-F3 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CBS1004805-F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBS1004805-F3-ND
|
DigiKey | DC DC CONVERTER 5V 100W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$151.1400 | Buy Now |
DISTI #
436-CBS1004805-F3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 5V 20A TH - HALF BRICK RoHS: Compliant | 0 |
|
$133.0700 / $149.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$117.5800 | Buy Now |
DISTI #
000000000003611255
|
Sager | Isolated DC/DC Converters - Through Hole 100W 5V 20A TH - HALF BRICK Min Qty: 1 | 0 |
|
$128.6300 / $130.3900 | Buy Now |
Part Details for CBS1004805-F3
CBS1004805-F3 CAD Models
CBS1004805-F3 Part Data Attributes
|
CBS1004805-F3
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS1004805-F3
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 15 |