Part Details for CBS100482R5-F1 by Cosel USA Inc
Overview of CBS100482R5-F1 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CBS100482R5-F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBS100482R5-F1-ND
|
DigiKey | DC DC CONVERTER 2.5V 59W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$143.1700 | Buy Now |
DISTI #
436-CBS100482R5-F1
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 2.5V 23.4A TH - HALF BRICK RoHS: Compliant | 0 |
|
$131.1300 / $141.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$116.8900 | Buy Now |
Part Details for CBS100482R5-F1
CBS100482R5-F1 CAD Models
CBS100482R5-F1 Part Data Attributes
|
CBS100482R5-F1
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS100482R5-F1
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 15 |