Part Details for CBS2004828-F6 by Cosel USA Inc
Overview of CBS2004828-F6 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBS2004828-F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBS2004828-F6-ND
|
DigiKey | DC DC CONVERTER 28V 202W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$156.0000 | Buy Now |
DISTI #
436-CBS2004828-F6
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W 28V 7.2A TH - HALF BRICK RoHS: Compliant | 0 |
|
$142.8900 / $154.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$127.3700 | Buy Now |
Part Details for CBS2004828-F6
CBS2004828-F6 CAD Models
CBS2004828-F6 Part Data Attributes
|
CBS2004828-F6
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS2004828-F6
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 15 |