Part Details for CBS35-14-C by Panduit Corp
Overview of CBS35-14-C by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for CBS35-14-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CBS35-14-C-ND
|
DigiKey | CONN TERM RECT LUG 2-8 AWG #1/4 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8200 | Buy Now |
DISTI #
CBS35-14-C
|
Avnet Americas | COPPER MECHANICAL LUG, 1 HOLE, 1 BARREL, - Bag (Alt: CBS35-14-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$252.3300 | Buy Now |
DISTI #
PANCBS35-14-C
|
Heilind Electronics | COPPER MECHANICAL LUG, 1 1 HOLE, BARREL, | Americas - 0 in Stock |
|
$2.5274 / $3.2351 | Buy Now |
|
Onlinecomponents.com | One-hole, copper, single barrel, offset floating tongue lug, #14 - #4 AWG, 1/4" (6.4mm) stud hole. RoHS: Compliant | 297 Factory Stock |
|
$2.5200 / $2.8000 | Buy Now |
DISTI #
CBS35-14-C
|
TTI | Terminals Copper Mechanical Lug, 1 Hole, 1 Barrel, RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 600 In Stock |
|
$2.4500 | Buy Now |
DISTI #
000000000006239120
|
Sager | Terminals Copper Mechanical Lug, 1 Hole, 1 Barrel, Min Qty: 1 | 0 |
|
$1.6000 / $2.0900 | Buy Now |
|
Master Electronics | One-hole, copper, single barrel, offset floating tongue lug, #14 - #4 AWG, 1/4" (6.4mm) stud hole. RoHS: Compliant | 297 Factory Stock |
|
$2.5200 / $2.8000 | Buy Now |
Part Details for CBS35-14-C
CBS35-14-C CAD Models
CBS35-14-C Part Data Attributes
|
CBS35-14-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CBS35-14-C
Panduit Corp
13.3mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | MATERIAL: COPPER | |
Rated Voltage | 600 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 13.3 mm2 | |
Wire Gauge | 6 AWG |