CBS3502412
Cosel USA Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT, PACKAGE-9

Overview of CBS3502412 by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CBS3502412 by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1776-1145-ND
DigiKey DC DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box 29
In Stock
  • 1 $179.8900
  • 5 $176.9900
  • 10 $174.0890
  • 25 $162.4828
$162.4828 / $179.8900 Buy Now
DISTI # 000000000003145085
Sager Isolated DC/DC Converters - Through Hole 350W 12V 25A TH - HALF BRICK Min Qty: 1 25
  • 1 $149.2400
  • 10 $147.3200
  • 25 $145.4600
$145.4600 / $149.2400 Buy Now

CAD Models for CBS3502412 by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBS3502412 by Cosel USA Inc

CBS3502412
Cosel USA Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COSEL CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Cosel
Additional Feature
LG-MAX; WD-MAX
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
20 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-P9
Length
61 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
13.2 V
Output Voltage-Min
7.2 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Seated Height-Max
13.2 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
15
Total Power Output-Max
300 W
Trim/Adjustable Output
YES
Width
57.9 mm
Want to compare parts?
  1. CBS3502412
    Cosel USA Inc
    DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT, PACKAGE-9
    VS

Related Parts for CBS3502412

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBS3502412 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBS3502412 by Cosel USA Inc

Select Manufacturer
Which Manufacturer of CBS3502412 would you like to use for your alert(s)?
  • Please alert me when CBS3502412 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBS3502412 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBS3502412 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBS3502412 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBS3502412.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBS3502412 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: