-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 348W, Hybrid, ROHS COMPLIANT, PACKAGE-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2005-ND
|
DigiKey | DC DC CONVERTER 24V 348W Min Qty: 1 Lead time: 13 Weeks Container: Box |
32 In Stock |
|
$156.6798 / $179.8900 | Buy Now |
DISTI #
436-CBS3502424
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 350W 24V 14.5A TH - HALF BRICK RoHS: Compliant | 5 |
|
$168.9100 / $186.9900 | Buy Now |
DISTI #
70160869
|
RS | DC-DC Converter, 24V, 14.5A, 18-36V In, Enclosed, Telecom, Switching, CBS Series | Cosel U.S.A. Inc. CBS3502424 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$168.0300 / $188.8000 | Buy Now |
|
Future Electronics | 1/2 brick board mount DC/DC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$173.5200 / $182.2000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 350W 24V 14.5A TH - HALF BRICK | 38 |
|
$462.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBS3502424
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS3502424
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 348W, Hybrid, ROHS COMPLIANT, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 348 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |