Part Details for CBS3U by Altech Corporation
Overview of CBS3U by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBS3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2966
|
Newark | Din Term Blk, Ring Lug, Feed-Thru |Altech CBS3U RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $2.2700 | Buy Now |
DISTI #
CBS3U-ND
|
DigiKey | DIN TERM BLOCK RING LUG 50A 22-8 Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7806 | Buy Now |
DISTI #
845-CBS3U
|
Mouser Electronics | Circuit Breaker Accessories DIN Term Blk, Ring Lug, Feed-Thru | 0 |
|
$1.5600 / $2.7400 | Order Now |
DISTI #
71224688
|
RS | DIN Terminal Block, Ring Lug, Phillips Screw M3, 50A,600V, 22-8AWG,9mm, grey | Altech Corp CBS3U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3 |
|
$2.1900 / $2.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Connector Accessories End Plate Straight Polyamide 6/6 Grey RoHS: Compliant | 3930 Factory Stock |
|
$1.1300 / $1.6900 | Buy Now |
|
Powell Electronics | DIN Term Blk, Ring Lug, Feed-Thru Min Qty: 50 | 6950 |
|
$1.4300 | Buy Now |
|
Master Electronics | Connector Accessories End Plate Straight Polyamide 6/6 Grey RoHS: Compliant | 3930 Factory Stock |
|
$1.1300 / $1.6900 | Buy Now |
DISTI #
10120360
|
TestEquity LLC | Altech CBS3U DIN Term Blk, Ring Lug, Feed-Thru Phillips Screw M3, 50A, 600V, 22-8AWG, 9mm, grey | 0 |
|
$1.6600 | Buy Now |