Part Details for CBS502412-RF2 by Cosel USA Inc
Overview of CBS502412-RF2 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBS502412-RF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBS502412-RF2-ND
|
DigiKey | DC DC CONVERTER 12V 50W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$121.9600 | Buy Now |
DISTI #
436-CBS502412-RF2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 50W 12V 4.2A TH - HALF BRICK RoHS: Compliant | 0 |
|
$112.7000 / $126.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.5800 | Buy Now |
Part Details for CBS502412-RF2
CBS502412-RF2 CAD Models
CBS502412-RF2 Part Data Attributes:
|
CBS502412-RF2
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS502412-RF2
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 15 |