Part Details for CBS502415 by Cosel USA Inc
Overview of CBS502415 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBS502415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1151-ND
|
DigiKey | DC DC CONVERTER 15V Min Qty: 1 Lead time: 13 Weeks Container: Box |
4 In Stock |
|
$118.9400 | Buy Now |
DISTI #
70160683
|
RS | DC-DC Converter, 15V, 3.4A, 18-36V In, Enclosed, Telecom, Switching, CBS Series | Cosel U.S.A. Inc. CBS502415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$110.5200 / $120.1300 | Buy Now |
|
Neutron USA | Isolated DC-DC Converter Single output: 51W 15V 3.4A, Input: 24(18-36)V 2.44A, 87%Eff, Remote On/Off, OCP, OVP, 9-DIP Thru H, 2.28" X 0.5" X 2.4" | 6 |
|
$296.3800 | Buy Now |
Part Details for CBS502415
CBS502415 CAD Models
CBS502415 Part Data Attributes
|
CBS502415
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS502415
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 51W, Hybrid, PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | LG-MAX, WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 51 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |