Part Details for CBS502424-RT by Cosel USA Inc
Overview of CBS502424-RT by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CBS502424-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$93.8800 | Buy Now |
Part Details for CBS502424-RT
CBS502424-RT CAD Models
CBS502424-RT Part Data Attributes
|
CBS502424-RT
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS502424-RT
Cosel USA Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , MODULE,9LEAD,1.9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Number of Terminals | 9 | |
Output Current-Max | 2.1 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,9LEAD,1.9 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified |