Part Details for CBS504805 by Cosel USA Inc
Overview of CBS504805 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBS504805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70161815
|
RS | DC-DC Converter, 5V, 10A, 36-76V In, Enclosed, Telecom, Switching, CBS Series | Cosel U.S.A. Inc. CBS504805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$105.3200 / $118.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$93.8800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 60 |
|
$110.0000 / $169.2300 | Buy Now |
Part Details for CBS504805
CBS504805 CAD Models
CBS504805 Part Data Attributes
|
CBS504805
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS504805
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | LG-MAX, WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for CBS504805
This table gives cross-reference parts and alternative options found for CBS504805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBS504805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IQ48050SMV20NRS-G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, SIXTEENTH BRICK PACKAGE-8 | SynQor | CBS504805 vs IQ48050SMV20NRS-G |
AJ60A-048L-050F10 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 2.400 X 2.300 INCH, 0.500 INCH HEIGHT, MODULE | Artesyn Embedded Technologies | CBS504805 vs AJ60A-048L-050F10 |
LPD150-048-05-PI-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | CBS504805 vs LPD150-048-05-PI-050 |
PQ60050EKL10PNS-G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | SynQor | CBS504805 vs PQ60050EKL10PNS-G |
LMB5SP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Pico Electronics Inc | CBS504805 vs LMB5SP |
MT050-048-05M-POP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | CBS504805 vs MT050-048-05M-POP |
PQ60050EKL10NKS-G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | SynQor | CBS504805 vs PQ60050EKL10NKS-G |
PQ60050EKL10PYS-G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | SynQor | CBS504805 vs PQ60050EKL10PYS-G |
ICH5048WS05 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9 | XP Power | CBS504805 vs ICH5048WS05 |
JBW050A1 | IC 1-OUTPUT 50 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module | Lineage Power | CBS504805 vs JBW050A1 |