Part Details for CBS504828-RT by Cosel USA Inc
Overview of CBS504828-RT by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBS504828-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBS504828-RT-ND
|
DigiKey | DC DC CONVERTER 28V 50W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$114.9800 | Buy Now |
DISTI #
436-CBS504828-RT
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 50W 28V 1.8A TH - HALF BRICK RoHS: Compliant | 0 |
|
$105.3100 / $113.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$93.8800 | Buy Now |
Part Details for CBS504828-RT
CBS504828-RT CAD Models
CBS504828-RT Part Data Attributes
|
CBS504828-RT
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS504828-RT
Cosel USA Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , MODULE,9LEAD,1.9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Number of Terminals | 9 | |
Output Current-Max | 1.8 A | |
Output Voltage-Nom | 28 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,9LEAD,1.9 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified |