There are no models available for this part yet.
Overview of CBSBT-3-01A2-RT by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AB-01A2-3300-156.250000 | SiTime | SIT9375AB-01A2-3300-156.250000 | |
SIT9375AI-01A2-3310-644.531250 | SiTime | SIT9375AI-01A2-3310-644.531250 | |
SIT9375AE-01A2-3310-156.250000 | SiTime | SIT9375AE-01A2-3310-156.250000 |
Price & Stock for CBSBT-3-01A2-RT by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RI-CBSBT-3-01A
|
TME | Self-adhesive holder, polyamide, L: 4.8mm, Ø2: 2.54mm Min Qty: 10 | 17000 |
|
$0.2140 / $0.2850 | Buy Now |