Part Details for CBSBT-9-01A-RT by Essentra Components
Overview of CBSBT-9-01A-RT by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBSBT-9-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1482-ND
|
DigiKey | BRD SPT SNAP LOCK ADHESIVE 9/16" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1730 In Stock |
|
$0.3875 / $0.8800 | Buy Now |
DISTI #
144-CBSBT-9-01A-RT
|
Mouser Electronics | Standoffs & Spacers CB Spt,Adh Mnt,Natural,9/16 in Spc, CB Support,Adh Mnt,Natural RoHS: Compliant | 172 |
|
$0.3870 / $0.8800 | Buy Now |
DISTI #
70905992
|
RS | Spacer, Adhesive Mount, Natural, 9/16 in | Essentra Components CBSBT-9-01A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4670 / $0.5070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3780 | Buy Now |
|
Onlinecomponents.com | Adhesive Base Support - UL94 V-2 - Nylon - 14.3 mm (0.563 in) RoHS: Compliant | 0 |
|
$0.3769 / $0.5581 | Buy Now |
DISTI #
RICCBSBT-9-01A-RT
|
DB Roberts | CB SPT,ADH MNT,NATURAL,9/16 IN | 0 |
|
RFQ |