Part Details for CBSS015A by Essentra Components
Overview of CBSS015A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBSS015A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5932-ND
|
DigiKey | SELF RETAINING SPACER, .187 IN T Min Qty: 1 Lead time: 5 Weeks Container: Bag |
1557 In Stock |
|
$0.3051 / $0.6300 | Buy Now |
DISTI #
144-CBSS015A
|
Mouser Electronics | Standoffs & Spacers CB SNAP IN STANDOFF:NYL NATURAL, HOLE.18"THICK.04-.06"L.157"FOR#4SCREW RoHS: Compliant | 0 |
|
$0.2850 / $0.5400 | Order Now |
DISTI #
70909286
|
RS | Spacer, Self Rataining, Snap-Lock, Length .157in, Nylon 6/6, UL94V-2, Natural | Essentra Components CBSS015A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2660 / $0.2890 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2160 | Buy Now |
|
Onlinecomponents.com | Screw Support - Body Diameter 6.4 mm (0.250 in) - in)side Diameter 6.4 mm (0.252 in) - Spacer Length 4 mm (0.157 in) - Maximum Panel Thickness A 1.7 mm (0.067 in) - #4,M3 RoHS: Compliant | 0 |
|
$0.2180 / $0.3315 | Buy Now |