Part Details for CBT-120-UV-C14-R400-22 by Luminus Devices
Overview of CBT-120-UV-C14-R400-22 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBT-120-UV-C14-R400-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBT-120-UV-C14-R400-22-ND
|
DigiKey | EMITTER UV 400NM 30A MODULE Min Qty: 10 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$327.0330 | Buy Now |
DISTI #
CBT-120-UV-C14-R40
|
Avnet Americas | LED Uni-Color Ultra Violet 410nm LED Board MCPCB - Trays (Alt: CBT-120-UV-C14-R40) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
896-CBT120UVC14R4002
|
Mouser Electronics | LED Lighting Modules UV Chip on Board RoHS: Compliant | 0 |
|
$325.4500 | Order Now |
DISTI #
CBT-120-UV-C14-R40
|
Avnet Americas | LED Uni-Color Ultra Violet 410nm LED Board MCPCB - Trays (Alt: CBT-120-UV-C14-R40) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
CBT-120-UV-C14-R400-22
|
EBV Elektronik | LED Uni-Color Ultra Violet 410nm LED Board MCPCB (Alt: CBT-120-UV-C14-R400-22) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |