There are no models available for this part yet.
Overview of CBT1750111 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CBT1750111 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK6234
|
Newark | Bimetal Thermometer, 0 To 140 Deg F, Thermometer Type:Bimetal, Sensing Temperature Min:0°F, Sensing Temperature Max:140°F, Product Range:Cbt Series |Dwyer CBT1750111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.2300 / $94.7000 | Buy Now | |
DISTI #
71302512
|
RS | Clip-On Bimetal Thermometer, CBT1750111, 0-140F, 1-3/4in Dial, 5in Stem | Dwyer Instruments CBT1750111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.4400 | RFQ |