Part Details for CBT1780121 by Dwyer Instruments Inc
Overview of CBT1780121 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBT1780121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6242
|
Newark | Bimetal Thermometer, 50 To 400 Deg F, Thermometer Type:Bimetal, Sensing Temperature Min:50°F, Sensing Temperature Max:400°F, Product Range:Cbt Series |Dwyer CBT1780121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.2300 / $94.7000 | Buy Now |
DISTI #
71302523
|
RS | Clip-On Bimetal Thermometer, CBT1780121, 50-400F, 1-3/4in Dial, 8in Stem | Dwyer Instruments CBT1780121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.4100 / $112.0800 | RFQ |