Logic
CBT3125DS,112
Description: CBT3125 - Quadruple FET bus switch SSOP1 16-Pin

Overview of CBT3125DS,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Price & Stock for CBT3125DS,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CBT3125DS112-ND
DigiKey IC FET BUS SWITCH QUAD 16QSOP Min Qty: 1567 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT 4000
In Stock
  • 1,567 $0.1900
$0.1900 Buy Now
Rochester Electronics CBT3125DS - Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 4000
  • 1 $0.1934
  • 25 $0.1895
  • 100 $0.1818
  • 500 $0.1741
  • 1,000 $0.1644
$0.1644 / $0.1934 Buy Now

CAD Models for CBT3125DS,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBT3125DS,112 by NXP Semiconductors

CBT3125DS,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP1
Package Description
PLASTIC, SOT-519-1, SSOP-16
Pin Count
16
Manufacturer Package Code
SOT519-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
4.9 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CBT3125DS,112
    NXP Semiconductors
    CBT3125 - Quadruple FET bus switch SSOP1 16-Pin
    VS

Alternate Parts for CBT3125DS,112

This table gives cross-reference parts and alternative options found for CBT3125DS,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3125DS,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT3125DBQRG4 CBT/FST/QS/5C/B SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 Texas Instruments CBT3125DS,112 vs SN74CBT3125DBQRG4
CBT3125DS,112 CBT3125 - Quadruple FET bus switch@en-us Nexperia CBT3125DS,112 vs CBT3125DS,112
PI5C3125QEX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 Pericom Semiconductor Corporation CBT3125DS,112 vs PI5C3125QEX
PI5C3125QEX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 Diodes Incorporated CBT3125DS,112 vs PI5C3125QEX
CBT3125DS,118 CBT3125 - Quadruple FET bus switch@en-us Nexperia CBT3125DS,112 vs CBT3125DS,118
SN74CBT3125DBQR 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 16-SSOP -40 to 85 Texas Instruments CBT3125DS,112 vs SN74CBT3125DBQR
IDTQS3125QG Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc CBT3125DS,112 vs IDTQS3125QG
PI5C3125QX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation CBT3125DS,112 vs PI5C3125QX
SN74CBT3125DBQ CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 Texas Instruments CBT3125DS,112 vs SN74CBT3125DBQ
935270673112 IC CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-519-1, QSOP-16, Bus Driver/Transceiver NXP Semiconductors CBT3125DS,112 vs 935270673112
Part Number Description Manufacturer Compare
74CBTLV16211DGG IC CBTLV/3B SERIES, DUAL 24-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors CBT3125DS,112 vs 74CBTLV16211DGG
PI3C3125LEX Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.173 INCH, GREEN, PLASTIC, MO-153F/AB-1, TSSOP-14 Pericom Semiconductor Corporation CBT3125DS,112 vs PI3C3125LEX
PI3C3125LE Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.173 INCH, GREEN, PLASTIC, MO-153F/AB-1, TSSOP-14 Pericom Semiconductor Corporation CBT3125DS,112 vs PI3C3125LE
PI3C3861-AQEX Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, QSOP-24 Pericom Semiconductor Corporation CBT3125DS,112 vs PI3C3861-AQEX
CBT3125DS IC CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-519-1, SSOP-16, Bus Driver/Transceiver NXP Semiconductors CBT3125DS,112 vs CBT3125DS
PI5C16861AE Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation CBT3125DS,112 vs PI5C16861AE
935270672118 IC CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Bus Driver/Transceiver NXP Semiconductors CBT3125DS,112 vs 935270672118
PI3B3125QEX Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation CBT3125DS,112 vs PI3B3125QEX
PI3C3305UEX Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.118 INCH, GREEN, PLASTIC, MSOP-8 Pericom Semiconductor Corporation CBT3125DS,112 vs PI3C3305UEX
CBT3125DB,112 CBT3125 - Quadruple FET bus switch SSOP1 14-Pin NXP Semiconductors CBT3125DS,112 vs CBT3125DB,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBT3125DS,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBT3125DS,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of CBT3125DS,112 would you like to use for your alert(s)?
  • Please alert me when CBT3125DS,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBT3125DS,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBT3125DS,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBT3125DS,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBT3125DS,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBT3125DS,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: