Datasheets
CBT3126DS,112 by: NXP Semiconductors

CBT3126 - Quad FET bus switch SSOP1 16-Pin

Part Details for CBT3126DS,112 by NXP Semiconductors

Overview of CBT3126DS,112 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Communication and Networking Automotive

Price & Stock for CBT3126DS,112

Part # Distributor Description Stock Price Buy
Rochester Electronics CBT3126DS - Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 2000
  • 1 $0.1706
  • 25 $0.1672
  • 100 $0.1604
  • 500 $0.1535
  • 1,000 $0.1450
$0.1450 / $0.1706 Buy Now

Part Details for CBT3126DS,112

CBT3126DS,112 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CBT3126DS,112 Part Data Attributes

CBT3126DS,112 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
CBT3126DS,112 NXP Semiconductors CBT3126 - Quad FET bus switch SSOP1 16-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SSOP1
Package Description 3.90 MM, 0.635 MM PITCH, PLASTIC, SOT519-1, SSOP-16
Pin Count 16
Manufacturer Package Code SOT519-1
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 4.9 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 4
Number of Ports 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.25 ns
Qualification Status Not Qualified
Seated Height-Max 1.73 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for CBT3126DS,112

This table gives cross-reference parts and alternative options found for CBT3126DS,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3126DS,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDTQS3126QG Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16 Renesas Electronics Corporation CBT3126DS,112 vs IDTQS3126QG
74FST3126QSR CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 onsemi CBT3126DS,112 vs 74FST3126QSR
SN74CBT3126DBQRE4 Quadruple FET Bus Switch 16-SSOP -40 to 85 Texas Instruments CBT3126DS,112 vs SN74CBT3126DBQRE4
935270736118 IC QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, 0.635 MM PITCH, PLASTIC, SOT-519-1, SSOP-16, Bus Driver/Transceiver NXP Semiconductors CBT3126DS,112 vs 935270736118
SN74CBT3126DBQRG4 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''126-type pinout 16-SSOP -40 to 85 Texas Instruments CBT3126DS,112 vs SN74CBT3126DBQRG4
CBT3126DS IC CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, 0.635 MM PITCH, PLASTIC, SOT519-1, SSOP-16, Bus Driver/Transceiver NXP Semiconductors CBT3126DS,112 vs CBT3126DS
74FST3126QSR CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 Rochester Electronics LLC CBT3126DS,112 vs 74FST3126QSR
SN74CBT3126DBQ CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 Texas Instruments CBT3126DS,112 vs SN74CBT3126DBQ
IDTQS3126QG8 Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16 Renesas Electronics Corporation CBT3126DS,112 vs IDTQS3126QG8
PI5C3126Q Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation CBT3126DS,112 vs PI5C3126Q
Part Number Description Manufacturer Compare
CBT3126DB,118 CBT3126 - Quad FET bus switch SSOP1 14-Pin NXP Semiconductors CBT3126DS,112 vs CBT3126DB,118
QS3126S1G8 High-Speed CMOS Quadruple Bus Switch with IndiviDual Active High Enables, SOIC0/Reel Renesas Electronics Corporation CBT3126DS,112 vs QS3126S1G8
SN74CBT3126D 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''126-type pinout 14-SOIC -40 to 85 Texas Instruments CBT3126DS,112 vs SN74CBT3126D
935270734118 IC QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Bus Driver/Transceiver NXP Semiconductors CBT3126DS,112 vs 935270734118
CBT3126DS,118 CBT3126 - Quad FET bus switch SSOP1 16-Pin NXP Semiconductors CBT3126DS,112 vs CBT3126DS,118
IDTQS3126Q Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc CBT3126DS,112 vs IDTQS3126Q
74FST3126D CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 onsemi CBT3126DS,112 vs 74FST3126D
74FST3126DR2 CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 onsemi CBT3126DS,112 vs 74FST3126DR2
IDTQS3126S18 Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 Integrated Device Technology Inc CBT3126DS,112 vs IDTQS3126S18
IDTQS3126QG8 Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16 Renesas Electronics Corporation CBT3126DS,112 vs IDTQS3126QG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBT3126DS,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBT3126DS,112 by NXP Semiconductors

  • Please alert me when CBT3126DS,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CBT3126DS,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBT3126DS,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CBT3126DS,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBT3126DS,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBT3126DS,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: