Part Details for CBT3126DS,118 by NXP Semiconductors
Overview of CBT3126DS,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for CBT3126DS,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CBT3126DS - Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$0.1450 / $0.1706 | Buy Now |
DISTI #
4270145
|
Farnell | RoHS: Compliant Min Qty: 2136 Container: Each | 0 |
|
$0.2445 | Buy Now |
Part Details for CBT3126DS,118
CBT3126DS,118 CAD Models
CBT3126DS,118 Part Data Attributes
|
CBT3126DS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT3126DS,118
NXP Semiconductors
CBT3126 - Quad FET bus switch SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT519-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CBT3126DS,118
This table gives cross-reference parts and alternative options found for CBT3126DS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3126DS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3126DS,112 | CBT3126 - Quad FET bus switch SSOP1 16-Pin | NXP Semiconductors | CBT3126DS,118 vs CBT3126DS,112 |
IDTQS3126QG | Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16 | Renesas Electronics Corporation | CBT3126DS,118 vs IDTQS3126QG |
74FST3126QSR | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | onsemi | CBT3126DS,118 vs 74FST3126QSR |
SN74CBT3126DBQRE4 | Quadruple FET Bus Switch 16-SSOP -40 to 85 | Texas Instruments | CBT3126DS,118 vs SN74CBT3126DBQRE4 |
935270736118 | IC QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, 0.635 MM PITCH, PLASTIC, SOT-519-1, SSOP-16, Bus Driver/Transceiver | NXP Semiconductors | CBT3126DS,118 vs 935270736118 |
SN74CBT3126DBQRG4 | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''126-type pinout 16-SSOP -40 to 85 | Texas Instruments | CBT3126DS,118 vs SN74CBT3126DBQRG4 |
CBT3126DS | IC CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, 0.635 MM PITCH, PLASTIC, SOT519-1, SSOP-16, Bus Driver/Transceiver | NXP Semiconductors | CBT3126DS,118 vs CBT3126DS |
74FST3126QSR | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | Rochester Electronics LLC | CBT3126DS,118 vs 74FST3126QSR |
SN74CBT3126DBQ | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 | Texas Instruments | CBT3126DS,118 vs SN74CBT3126DBQ |
IDTQS3126QG8 | Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16 | Renesas Electronics Corporation | CBT3126DS,118 vs IDTQS3126QG8 |