-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBT3244A - Octal bus switch with quad output enables@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBT3244AD,118
|
Avnet Americas | Bus Switch 2-Element CMOS 8-IN 20-Pin SO T/R - Tape and Reel (Alt: CBT3244AD,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | CBT3244AD - Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 35494 |
|
$0.1506 / $0.1772 | Buy Now |
DISTI #
CBT3244AD,118
|
Avnet Americas | Bus Switch 2-Element CMOS 8-IN 20-Pin SO T/R - Tape and Reel (Alt: CBT3244AD,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CBT3244AD,118
|
Avnet Silica | Bus Switch 2-Element CMOS 8-IN 20-Pin SO T/R (Alt: CBT3244AD,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2445227RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2165 / $0.3599 | Buy Now |
DISTI #
2445227
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2165 / $0.6658 | Buy Now |
DISTI #
2445227
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 35494 |
|
$0.2005 / $0.6165 | Buy Now |
DISTI #
2445227RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 35494 |
|
$0.2005 / $0.3333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT3244AD,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBT3244AD,118
Nexperia
CBT3244A - Octal bus switch with quad output enables@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CBT3244AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3244AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3244SO | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CBT3244AD,118 vs IDTQS3244SO |
QS3244SOG8 | SOIC-20, Reel | Integrated Device Technology Inc | CBT3244AD,118 vs QS3244SOG8 |
QS3244SOG | SOIC-20, Tube | Integrated Device Technology Inc | CBT3244AD,118 vs QS3244SOG |
CBT3244D | IC DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | CBT3244AD,118 vs CBT3244D |
QS3244SO | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CBT3244AD,118 vs QS3244SO |
SN74CBT3244CDWRE4 | Octal FET Bus Switch With -2 V Undershoot Protection 20-SOIC -40 to 85 | Texas Instruments | CBT3244AD,118 vs SN74CBT3244CDWRE4 |
IDTQS3244SOG | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | CBT3244AD,118 vs IDTQS3244SOG |
QS3244SO | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Integrated Device Technology Inc | CBT3244AD,118 vs QS3244SO |
SN74CBT3244DWRG4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CBT3244AD,118 vs SN74CBT3244DWRG4 |
SN74CBT3244CDWR | 5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 2 control inputs 20-SOIC -40 to 85 | Texas Instruments | CBT3244AD,118 vs SN74CBT3244CDWR |