-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBT3253A - Dual 1-of-4 FET multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7842
|
Newark | Ic, Quad 1 Of 2 Mux/Demux Rohs Compliant: Yes |Nexperia CBT3253AD,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 | Buy Now |
DISTI #
2156-CBT3253AD,118-1727-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16SO Min Qty: 1665 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
85000 In Stock |
|
$0.1800 | Buy Now |
DISTI #
1727-CBT3253AD,118TR-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16SO Min Qty: 1665 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1902 / $0.2092 | Buy Now |
DISTI #
CBT3253AD,118
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO T/R - Tape and Reel (Alt: CBT3253AD,118) RoHS: Compliant Min Qty: 2004 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 85000 Partner Stock |
|
$0.1573 / $0.1872 | Buy Now |
DISTI #
CBT3253AD,118
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO T/R - Tape and Reel (Alt: CBT3253AD,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1748 / $0.2081 | Buy Now |
DISTI #
771-CBT3253AD118
|
Mouser Electronics | Multiplexer Switch ICs CBT3253AD/SOT109/SO16 RoHS: Compliant | 1718 |
|
$0.1730 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1802 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1810 |
|
$0.1500 / $0.7500 | Buy Now |
|
Rochester Electronics | CBT3253A - Dual 1-of-4 FET multiplexer/demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 85000 |
|
$0.1547 / $0.1820 | Buy Now |
DISTI #
CBT3253AD,118
|
Avnet Silica | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO T/R (Alt: CBT3253AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT3253AD,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBT3253AD,118
Nexperia
CBT3253A - Dual 1-of-4 FET multiplexer/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Outputs | 4 | |
Number of Ports | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |