-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBT3253 - Dual 1-of-4 FET multiplexer/demultiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBT3253PW | Texas Instruments | Dual 1-Of-4 FET Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | |
SN74CBT3253PWR | Texas Instruments | Dual 1-Of-4 FET Multiplexer/Demultiplexer 16-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7846
|
Newark | Ic, Quad 1 Of 2 Mux/Demux Rohs Compliant: Yes |Nexperia CBT3253PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 | Buy Now |
DISTI #
CBT3253PW,118
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 2-Element TTL 2-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: CBT3253PW,118) RoHS: Compliant Min Qty: 2062 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4760 Partner Stock |
|
$0.1528 / $0.1820 | Buy Now |
|
Rochester Electronics | CBT3253 - Dual 1-of-4 FET multiplexer/demultiplexer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4760 |
|
$0.1504 / $0.1769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT3253PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBT3253PW,118
Nexperia
CBT3253 - Dual 1-of-4 FET multiplexer/demultiplexer@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Outputs | 4 | |
Number of Ports | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CBT3253PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3253PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74CBT3253 | CBT/FST/QS/5C/B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, TTP-16 | Renesas Electronics Corporation | CBT3253PW,118 vs HD74CBT3253 |
CBT3253APW,112 | CBT3253A - Dual 1-of-4 FET multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | CBT3253PW,118 vs CBT3253APW,112 |
CBT3253PW,112 | CBT3253 - Dual 1-of-4 FET multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | CBT3253PW,118 vs CBT3253PW,112 |