Datasheets
CBTD3306PW by:

IC CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 4.40 MM, PLASTIC, MO-153, SOT530-1, TSSOP-8, Bus Driver/Transceiver

Part Details for CBTD3306PW by NXP Semiconductors

Overview of CBTD3306PW by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CBTD3306PW

Part # Distributor Description Stock Price Buy
Bristol Electronics   389
RFQ

Part Details for CBTD3306PW

CBTD3306PW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CBTD3306PW Part Data Attributes

CBTD3306PW NXP Semiconductors
Buy Now Datasheet
Compare Parts:
CBTD3306PW NXP Semiconductors IC CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 4.40 MM, PLASTIC, MO-153, SOT530-1, TSSOP-8, Bus Driver/Transceiver
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TSSOP
Package Description 4.40 MM, PLASTIC, MO-153, SOT530-1, TSSOP-8
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.4 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 2
Number of Ports 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.25 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for CBTD3306PW

This table gives cross-reference parts and alternative options found for CBTD3306PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTD3306PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74CBT3306PWG4 Dual FET Bus Switch 8-TSSOP -40 to 85 Texas Instruments CBTD3306PW vs SN74CBT3306PWG4
CBT3306PW-T IC CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 4.4, PLASTIC, MO-153, SOT-530-1, TSSOP-8, Bus Driver/Transceiver NXP Semiconductors CBTD3306PW vs CBT3306PW-T
SN74CBTS3306PW 5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85 Texas Instruments CBTD3306PW vs SN74CBTS3306PW
PI5C3306CLEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, PLASTIC, TSSOP-8 Pericom Semiconductor Corporation CBTD3306PW vs PI5C3306CLEX
935270512118 IC DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 4.40 MM, PLASTIC, MO-153, SOT-530-1, TSSOP-8, Bus Driver/Transceiver NXP Semiconductors CBTD3306PW vs 935270512118
PI5C3306CDL Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, PLASTIC, TSSOP-8 Pericom Semiconductor Corporation CBTD3306PW vs PI5C3306CDL
SN74CBT3306PW 5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85 Texas Instruments CBTD3306PW vs SN74CBT3306PW
SN74CBT3306PWLE Dual FET Bus Switch 8-TSSOP -40 to 85 Texas Instruments CBTD3306PW vs SN74CBT3306PWLE
SN74CBTD3306PWE4 Dual FET Bus Switch With Level Shifting 8-TSSOP -40 to 85 Texas Instruments CBTD3306PW vs SN74CBTD3306PWE4
SN74CBTD3306PWR 5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85 Texas Instruments CBTD3306PW vs SN74CBTD3306PWR
Part Number Description Manufacturer Compare
7WB3125DMR2G CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, LEAD FREE, MICRO-8 onsemi CBTD3306PW vs 7WB3125DMR2G
PI5C3306CU Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 Pericom Semiconductor Corporation CBTD3306PW vs PI5C3306CU
FST3306MTCX_NL Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8, 4.40 MM, MO-153, TSSOP-8 Fairchild Semiconductor Corporation CBTD3306PW vs FST3306MTCX_NL
PI5C3306CLX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, PLASTIC, TSSOP-8 Pericom Semiconductor Corporation CBTD3306PW vs PI5C3306CLX
CBT3306PW-T Bus Driver Nexperia CBTD3306PW vs CBT3306PW-T
SN74CBTS3306PWRG4 CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments CBTD3306PW vs SN74CBTS3306PWRG4
SN74CBTD3306PW 5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85 Texas Instruments CBTD3306PW vs SN74CBTD3306PW
PI5C3306CUEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 Pericom Semiconductor Corporation CBTD3306PW vs PI5C3306CUEX
CBT3306PW,118 CBT3306 - Dual bus switch@en-us TSSOP 8-Pin Nexperia CBTD3306PW vs CBT3306PW,118
FST3306MTC Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8, 4.40 MM, MO-153, TSSOP-8 Fairchild Semiconductor Corporation CBTD3306PW vs FST3306MTC

CBTD3306PW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBTD3306PW by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBTD3306PW by NXP Semiconductors

  • Please alert me when CBTD3306PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CBTD3306PW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBTD3306PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CBTD3306PW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBTD3306PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBTD3306PW by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: