-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBTD3861 - 10-bit level shifting bus switch with output enable@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBTD3861BQ,118
|
Avnet Americas | Bus Switch 1-Element CMOS 10-IN 24-Pin DHVQFN EP T/R - Tape and Reel (Alt: CBTD3861BQ,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | CBTD3861BQ - Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, PQCC24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 109396 |
|
$0.2034 / $0.2393 | Buy Now |
DISTI #
CBTD3861BQ,118
|
Avnet Americas | Bus Switch 1-Element CMOS 10-IN 24-Pin DHVQFN EP T/R - Tape and Reel (Alt: CBTD3861BQ,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CBTD3861BQ,118
|
Avnet Silica | Bus Switch 1-Element CMOS 10-IN 24-Pin DHVQFN EP T/R (Alt: CBTD3861BQ,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4270205
|
Farnell | LEVEL SHIFTERS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 109396 |
|
$0.2938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBTD3861BQ,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBTD3861BQ,118
Nexperia
CBTD3861 - 10-bit level shifting bus switch with output enable@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | DHVQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT815-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |