-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBTL02042A; CBTL02042B - 3.3 V, 2 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen2 QFN 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6347
|
Newark | Analogue Mux/Demux, 2:1, -40 To 85Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:3V To 3.6V, Ic Case/Package:Dhvqfn, No. Of Pins:20Pins, No. Of Channels:2Channels, Msl:-Rohs Compliant: Yes |Nxp CBTL02042ABQ,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4453 |
|
$1.5000 | Buy Now |
DISTI #
41T3732
|
Newark | 3.3 V, 2 Differential Channel, 2 : 1 Multiplexer/Demultiplexer Switch For Pci Express Gen2/ Reel Rohs Compliant: Yes |Nxp CBTL02042ABQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9540 / $1.2100 | Buy Now |
DISTI #
568-6676-1-ND
|
DigiKey | IC MUX/DEMUX 2:1 PCI 20DHVQFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11657 In Stock |
|
$1.0019 / $2.2700 | Buy Now |
DISTI #
CBTL02042ABQ,115
|
Avnet Americas | Analog Multiplexer/Demultiplexer Dual 2:1/Dual 1:2 20-Pin DHVQFN T/R - Tape and Reel (Alt: CBTL02042ABQ,115) Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9539 / $1.0531 | Buy Now |
DISTI #
CBTL02042ABQ,115
|
Avnet Americas | Analog Multiplexer/Demultiplexer Dual 2:1/Dual 1:2 20-Pin DHVQFN T/R - Tape and Reel (Alt: CBTL02042ABQ,115) Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9539 / $1.0531 | Buy Now |
DISTI #
31AC6347
|
Avnet Americas | Analog Multiplexer/Demultiplexer Dual 2:1/Dual 1:2 20-Pin DHVQFN T/R - Product that comes on tape, but is not reeled (Alt: 31AC6347) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.7100 / $2.3600 | Buy Now |
DISTI #
771-CBTL02042ABQ115
|
Mouser Electronics | Multiplexer Switch ICs 3.3V 2 DIFF CH 2:1 MULTI/DEMUX SW RoHS: Compliant | 31183 |
|
$0.9930 / $1.9800 | Buy Now |
|
Future Electronics | CBTL02042 Series 3.3 V 2 Differential Channel 2 : 1 MUX/DEMUX Switch - DHVQFN20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
DISTI #
73506255
|
Verical | PCI Express Switch Mux/Demux 1Lanes 3 Port 2-CH 20-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 2800 |
|
$1.2025 / $1.8125 | Buy Now |
|
Rochester Electronics | CBTL02042 - Differential Multiplexer, 2 Func, 2 Channel, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 54 |
|
$1.0400 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBTL02042ABQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTL02042ABQ,115
NXP Semiconductors
CBTL02042A; CBTL02042B - 3.3 V, 2 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen2 QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | DHQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | NXP | |
Family | CBTLV/3B | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CBTL02042ABQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTL02042ABQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBTL02042ABQ | MULTIPLEXER AND DEMUX/DECODER, PQCC20, 2.5X4.5 MM, 0.85MM, PLASTIC, MO-241, DHQFN-20 | NXP Semiconductors | CBTL02042ABQ,115 vs CBTL02042ABQ |