Part Details for CBTL02043ABQ by NXP Semiconductors
Overview of CBTL02043ABQ by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBTL02043ABQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 3.3 V, 2 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen3 | 30360 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 6166 |
|
RFQ | |
|
Win Source Electronics | 3.3 V, 2 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen3 | 91297 |
|
$1.2360 / $1.5550 | Buy Now |
Part Details for CBTL02043ABQ
CBTL02043ABQ CAD Models
CBTL02043ABQ Part Data Attributes:
|
CBTL02043ABQ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTL02043ABQ
NXP Semiconductors
MULTIPLEXER AND DEMUX/DECODER, PQCC20, 2.50 X 4.50 MM, 0.85 MM PITCH, PLASTIC, DHVQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | DHVQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 2.5 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for CBTL02043ABQ
This table gives cross-reference parts and alternative options found for CBTL02043ABQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTL02043ABQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBTL02043BBQ | MULTIPLEXER AND DEMUX/DECODER, PQCC20, 2.50 X 4.50 MM, 0.85 MM PITCH, PLASTIC, DHVQFN-20 | NXP Semiconductors | CBTL02043ABQ vs CBTL02043BBQ |
935294123115 | Multiplexer And Demux/Decoder | NXP Semiconductors | CBTL02043ABQ vs 935294123115 |
935294122115 | Multiplexer And Demux/Decoder | NXP Semiconductors | CBTL02043ABQ vs 935294122115 |