Part Details for CBTL06141EE/G by NXP Semiconductors
Overview of CBTL06141EE/G by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBTL06141EE/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1732 |
|
$4.5225 / $9.0450 | Buy Now |
Part Details for CBTL06141EE/G
CBTL06141EE/G CAD Models
CBTL06141EE/G Part Data Attributes
|
CBTL06141EE/G
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTL06141EE/G
NXP Semiconductors
IC MULTIPLEXER, PBGA48, 5 X 5 MM, 0.80 MM PITCH, PLASTIC, MO-195, SOT918-1, TFBGA-48, Multiplexer/Demultiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 48 | |
Manufacturer Package Code | SOT-918-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B48 | |
Logic IC Type | MULTIPLEXER | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |