Part Details for CBTL06DP213EE,118 by NXP Semiconductors
Overview of CBTL06DP213EE,118 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CBTL06DP213EE,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W7583
|
Newark | Third Generation High-Performance Displayport Multiplexer/ Reel Rohs Compliant: Yes |Nxp CBTL06DP213EE,118 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.6300 | Buy Now |
DISTI #
60AC8093
|
Newark | Analogue Mux/Demux, 6Ckt, Tfbga-48, Multiplexer Configuration:1:2, No. Of Circuits:6Circuits, On State Resistance Max:14Ohm, Supply Voltage Range:3V To 3.6V, Analogue Multiplexer Case:Tfbga, No. Of Pins:48Pins, Operating Temperature Rohs Compliant: Yes |Nxp CBTL06DP213EE,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8600 / $2.9600 | Buy Now |
DISTI #
568-9814-1-ND
|
DigiKey | IC MUX 6CH DISPLAY PORT 48TFBGA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9841 In Stock |
|
$1.4004 / $2.9000 | Buy Now |
DISTI #
CBTL06DP213EE,118
|
Avnet Americas | Multiplexer 48-Pin TFBGA T/R - Tape and Reel (Alt: CBTL06DP213EE,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3540 / $1.4948 | Buy Now |
DISTI #
771-CBTL06DP213EE118
|
Mouser Electronics | Multiplexer Switch ICs DISPLAYPORT MULTIPLEXER RoHS: Compliant | 2720 |
|
$1.4400 / $2.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Rochester Electronics | CBTL06DP213EE - IC MUX 6CH DISPLAY PORT 48TFBGA RoHS: Compliant Status: Active Min Qty: 1 | 5237 |
|
$1.4800 / $1.7400 | Buy Now |
DISTI #
CBTL06DP213EE,118
|
Avnet Silica | Multiplexer 48-Pin TFBGA T/R (Alt: CBTL06DP213EE,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CBTL06DP213EE,118
|
EBV Elektronik | Multiplexer 48-Pin TFBGA T/R (Alt: CBTL06DP213EE,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CBTL06DP213EE,118
CBTL06DP213EE,118 CAD Models
CBTL06DP213EE,118 Part Data Attributes
|
CBTL06DP213EE,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTL06DP213EE,118
NXP Semiconductors
CBTL06DP213 - Third generation high-performance DisplayPort multiplexer BGA 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | TFBGA-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT918-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |