There are no models available for this part yet.
Overview of CBTS010A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CBTS010A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC1483-ND
|
DigiKey | HEX STANDOFF M3 NYLON 5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3970 In Stock |
|
$0.2885 / $0.5700 | Buy Now | |
DISTI #
144-CBTS010A
|
Mouser Electronics | Standoffs & Spacers CB THREADED STANDOFF:NYL NATURAL RoHS: Compliant | 740 |
|
$0.3190 / $0.4800 | Buy Now | |
DISTI #
71255700
|
RS | Cb Threaded Standoff:Nyl Natural | Essentra Components CBTS010A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.4980 / $0.5760 | Buy Now | |
Future Electronics | CB Threaded Standoff Natural RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3700 / $0.3850 | Buy Now | ||
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 5.0 mm (0.197 in) RoHS: Compliant |
2550 In Stock |
|
$0.3508 / $0.5195 | Buy Now | ||
DISTI #
51702653
|
Verical | Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Nylon 6/6 UL94 V-2 Min Qty: 100 Package Multiple: 50 Date Code: 1913 | Americas - 2550 |
|
$0.4827 / $0.6754 | Buy Now | |
Master Electronics | Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 5.0 mm (0.197 in) RoHS: Compliant |
2550 In Stock |
|
$0.3508 / $0.5195 | Buy Now |
CAD Models for CBTS010A by Essentra Components
Part Data Attributes for CBTS010A by Essentra Components
CBTS010A
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
CBTS010AEssentra ComponentsVS
-