Part Details for CBTS020A by Essentra Components
Overview of CBTS020A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBTS020A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3613-ND
|
DigiKey | HEX STANDOFF M3 NYLON 7MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2339 In Stock |
|
$0.3418 / $0.7000 | Buy Now |
DISTI #
144-CBTS020A
|
Mouser Electronics | Standoffs & Spacers CB THREADED STANDOFF:NYL NATURAL, M3X0.5 THREAD L.276" RoHS: Compliant | 766 |
|
$0.3410 / $0.6100 | Buy Now |
DISTI #
71255702
|
RS | CB THREADED STANDOFF:NYL NATURAL | Essentra Components CBTS020A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4640 / $0.5050 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3930 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 7.0 mm (0.276 in) RoHS: Compliant |
1000 In Stock |
|
$0.3750 / $0.5553 | Buy Now |
|
Master Electronics | Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 7.0 mm (0.276 in) RoHS: Compliant |
1000 In Stock |
|
$0.3750 / $0.5553 | Buy Now |