Part Details for CBTS030A by Essentra Components
Overview of CBTS030A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBTS030A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3614-ND
|
DigiKey | HEX STANDOFF M3 NYLON 9MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4723 In Stock |
|
$0.3257 / $0.6400 | Buy Now |
DISTI #
144-CBTS030A
|
Mouser Electronics | Standoffs & Spacers CB THREADED STANDOFF:NYL NATURAL RoHS: Compliant | 1037 |
|
$0.3630 / $0.3800 | Buy Now |
DISTI #
71255703
|
RS | CB THREADED STANDOFF:NYL NATURAL | Essentra Components CBTS030A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3950 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4040 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 9.0 mm (0.354 in) RoHS: Compliant | 0 |
|
$0.4020 / $0.5953 | Buy Now |
Part Details for CBTS030A
CBTS030A CAD Models
CBTS030A Part Data Attributes
|
CBTS030A
Essentra Components
Buy Now
|
Compare Parts:
CBTS030A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |