Part Details for CBTS065A by Essentra Components
Overview of CBTS065A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBTS065A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-CBTS065A
|
Mouser Electronics | Standoffs & Spacers CB THREADED STANDOFF:NYL NATURAL RoHS: Compliant | 0 |
|
$0.3970 / $0.4200 | Order Now |
DISTI #
71255706
|
RS | CB THREADED STANDOFF:NYL NATURAL | Essentra Components CBTS065A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 13.5 mm (0.531 in) RoHS: Compliant |
1000 In Stock |
|
$0.4153 / $0.6029 | Buy Now |
DISTI #
65021846
|
Verical | Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Nylon 6/6 UL94 V-2 Min Qty: 100 Package Multiple: 50 | Americas - 1000 |
|
$0.5767 / $0.7838 | Buy Now |
|
Master Electronics | Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 13.5 mm (0.531 in) RoHS: Compliant |
1000 In Stock |
|
$0.4153 / $0.6029 | Buy Now |