Part Details for CBTS075A by Essentra Components
Overview of CBTS075A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBTS075A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3615-ND
|
DigiKey | HEX STANDOFF M3 NYLON 15MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1081 In Stock |
|
$0.3885 / $0.8000 | Buy Now |
DISTI #
144-CBTS075A
|
Mouser Electronics | Standoffs & Spacers CB THREADED STANDOFF:NYL NATURAL RoHS: Compliant | 2116 |
|
$0.4200 / $0.6800 | Buy Now |
DISTI #
71255707
|
RS | CB THREADED STANDOFF:NYL NATURAL | Essentra Components CBTS075A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4650 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 15.0 mm (0.591 in) RoHS: Compliant | 0 |
|
$0.4494 / $0.6702 | Buy Now |