Part Details for CBW-1C-6B by TE Connectivity
Overview of CBW-1C-6B by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBW-1C-6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8025
|
Newark | Cbw-1C-6B = Half.10A.1 Pole.fl |Cii Te Connectivity CBW-1C-6B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$680.5800 / $789.2700 | Buy Now |
DISTI #
94X4288
|
Newark | Cbw-1C-6B = Half.10A.1 Pole.fl |Cii Te Connectivity CBW-1C-6B Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$685.2100 / $724.3600 | Buy Now |
DISTI #
2266-CBW-1C-6B-ND
|
DigiKey | CBW-1C-6B = HALF.10A.1 POLE.FL Min Qty: 1 Lead time: 30 Weeks Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$705.4000 / $719.2300 | Buy Now |
DISTI #
CBW-1C-6B-ND
|
DigiKey | CBW-1C-6B = HALF.10A.1 POLE.FL Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$667.3375 | Buy Now |
DISTI #
655-CBW-1C-6B
|
Mouser Electronics | Industrial Relays HALF.10A.1 POLE.FL | 0 |
|
$667.3400 | Order Now |
|
Onlinecomponents.com | Power relay Over 2A |
5 Partner Stock |
|
$673.9400 / $713.3200 | Buy Now |
DISTI #
16689931
|
Verical | Power relay Over 2A Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$661.4700 / $674.4400 | Buy Now |
DISTI #
TE Connectivity CBW-1C-6B
|
PEI Genesis | Power/Signal Relay 1 Form C | 5 |
|
Buy Now | |
DISTI #
CBW-1C-6B
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Power relay Over 2A |
5 Partner Stock |
|
$673.9400 / $713.3200 | Buy Now |
Part Details for CBW-1C-6B
CBW-1C-6B CAD Models
CBW-1C-6B Part Data Attributes:
|
CBW-1C-6B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CBW-1C-6B
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 6VDC (Coil), 900mW (Coil), 10A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 900 mW | |
Coil Resistance | 40 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |