Part Details for CBW28-1A by OptiFuse
Overview of CBW28-1A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBW28-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-CBW28-1A-ND
|
DigiKey | FUSEHOLDER TYPE CB-TYPE III, 1A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
871 In Stock |
|
$2.8170 / $6.2000 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, Thermal, Push to Reset, 32VDC 250VAC, 1A | OptiFuse CBW28-1A RoHS: Compliant | 0 |
|
$1.9100 / $5.8900 | Buy Now |
DISTI #
CBW28-1A
|
TME | Fuse: thermal, 1A, Imax: 1kA, 125V,250V, 32VDC, 18.7x18.7x39.5mm Min Qty: 1 | 6 |
|
$3.3900 / $4.6600 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 871 |
|
RFQ |