Part Details for CBW28-5A by OptiFuse
Overview of CBW28-5A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBW28-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-CBW28-5A-ND
|
DigiKey | FUSEHOLDER TYPE CB-TYPE III, 5A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1892 In Stock |
|
$2.8170 / $6.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $5.8900 | Buy Now |
DISTI #
CBW28-5A
|
TME | Fuse: thermal, 5A, Imax: 1kA, 125V,250V, 32VDC, 18.7x18.7x39.5mm Min Qty: 100 | 0 |
|
$5.3000 / $5.9400 | RFQ |