Part Details for CBW57-EL4-20A by OptiFuse
Overview of CBW57-EL4-20A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for CBW57-EL4-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-CBW57-EL4-20A-ND
|
DigiKey | CIR BRKR THRM 20A 250VAC 32VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
179 In Stock |
|
$2.6540 / $5.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $4.6800 | Buy Now |
DISTI #
CBW57-EL4-20A
|
TME | Fuse: thermal, 20A, Imax: 1kA, 125V,250V, 32VDC,50VDC Min Qty: 200 | 0 |
|
$5.0000 / $5.6000 | RFQ |