Part Details for CBW57-EL4-30A by OptiFuse
Overview of CBW57-EL4-30A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
DC2334A | Analog Devices | LTC2947 Demo Board - 30A Energ | |
DC1043A-B | Analog Devices | LTM4601 Demo Board - 30A Paral |
Price & Stock for CBW57-EL4-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-CBW57-EL4-30A-ND
|
DigiKey | CIR BRKR THRM 30A 250VAC 32VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
389 In Stock |
|
$2.6540 / $5.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $4.6800 | Buy Now |
DISTI #
CBW57-EL4-30A
|
TME | Fuse: thermal, 30A, Imax: 1kA, 125V,250V, 32VDC,50VDC Min Qty: 200 | 0 |
|
$5.0000 / $5.6000 | RFQ |