Part Details for CBW57-ES-10A-5H by OptiFuse
Overview of CBW57-ES-10A-5H by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for CBW57-ES-10A-5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-CBW57-ES-10A-5H-ND
|
DigiKey | CIR BRKR THRM 10A 250VAC 32VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2103 In Stock |
|
$2.3060 / $5.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $3.9400 | Buy Now |
DISTI #
CBW57-ES-10A-5H
|
TME | Fuse: thermal, 10A, Imax: 1kA, 125V,250V, 32VDC,50VDC Min Qty: 1 | 26 |
|
$2.7800 / $3.8300 | Buy Now |