Part Details for CBW57-ES-20A by OptiFuse
Overview of CBW57-ES-20A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBW57-ES-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-CBW57-ES-20A-ND
|
DigiKey | CIR BRKR THRM 20A 250VAC 32VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
658 In Stock |
|
$2.3410 / $5.0800 | Buy Now |
DISTI #
CBW57-ES-20A
|
TME | Fuse: thermal, 20A, Imax: 1kA, 125V,250V, 32VDC,50VDC Min Qty: 200 | 0 |
|
$4.4300 / $4.9600 | RFQ |
|
South Electronics | CBW57-ES-20A | 658 |
|
RFQ |