Part Details for CBW58-HB-25A (ALTERNATE: CBW58-HB-25A) by OptiFuse
Overview of CBW58-HB-25A (ALTERNATE: CBW58-HB-25A) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBW58-HB-25A (ALTERNATE: CBW58-HB-25A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74254573
|
RS | Circuit Breaker, Thermal, Push to Reset, 50VDC/250VAC, 25A | OptiFuse CBW58-HB-25A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2100 / $12.7600 | RFQ |