Part Details for CBW58-HB-25A by OptiFuse
Overview of CBW58-HB-25A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBW58-HB-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-CBW58-HB-25A-ND
|
DigiKey | CIR BRKR THRM 25A 250VAC 50VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$5.8800 / $12.7600 | Buy Now |
DISTI #
CBW58-HB-25A
|
TME | Fuse: thermal, 25A, Imax: 1kA, 125V,250V, 32VDC,50VDC, 35x14.4x31mm Min Qty: 100 | 0 |
|
$11.0800 / $12.4100 | RFQ |
|
South Electronics | CBW58-HB-25A | 58 |
|
RFQ |