There are no models available for this part yet.
Overview of CBX 1201 by Adam Equipment Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1201CRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADG1201BRJZ-R2 | Analog Devices | Low C Low Qinj, ±15 V/+12 SPDT | |
ADUM1201CRZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for CBX 1201 by Adam Equipment Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK6632
|
Newark | Cbx Compact Scale 1200G X 0.1G Rohs Compliant: Yes |Adam Equipment CBX 1201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.6700 / $184.2000 | Buy Now | |
DISTI #
2342-CBX1201-ND
|
DigiKey | SCALE PARTS CNT/WEIGH Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1000 In Stock |
|
$176.5500 | Buy Now |