Part Details for CBX12WH-AY by Panduit Corp
Overview of CBX12WH-AY by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBX12WH-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71947076
|
RS | Mini-Com surface mount box accepts twelve Mini-Com Modules, White | Panduit CBX12WH-AY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6900 / $23.3300 | RFQ |
|
Onlinecomponents.com | Mini-Com® surface mount box holds up to twelve Mini-Com® Modules, six on each side. Supplied with mounting screws, adhesive backing and label holder/screw cover. Dimensions: 1.04"H x 5.71"W x 5.45"L (26.3mm x 145.0mm x 138.5mm), White. RoHS: Compliant |
4 In Stock |
|
$16.5700 / $23.2500 | Buy Now |
DISTI #
000000000001700208
|
Sager | Wire Ducting & Raceways Surf Mount Box 12 Port White | 0 |
|
Buy Now | |
|
Master Electronics | Mini-Com® surface mount box holds up to twelve Mini-Com® Modules, six on each side. Supplied with mounting screws, adhesive backing and label holder/screw cover. Dimensions: 1.04"H x 5.71"W x 5.45"L (26.3mm x 145.0mm x 138.5mm), White. RoHS: Compliant |
4 In Stock |
|
$16.5700 / $23.2500 | Buy Now |