Part Details for CC-2 by 3M Interconnect
Overview of CC-2 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CC-2-ND
|
DigiKey | CABLE PREPARATION KIT CC-2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$52.3100 | Buy Now |
DISTI #
3M161083-ND
|
DigiKey | CABLE PREPARATION KIT CC-2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$23.8889 / $32.2600 | Buy Now |
DISTI #
7000006014
|
Avnet Americas | 80610592992 CC-2 CABLE PREPARATION KIT - Bulk (Alt: 7000006014) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-CC-2
|
Mouser Electronics | Racks & Rack Cabinet Accessories CC-2 CBL PREP. KIT RoHS: Compliant | 2 |
|
$23.8800 / $31.5200 | Buy Now |